
Through-hole fixed inductor featuring 220µH inductance with a 10% tolerance, designed for RF applications. This wirewound choke utilizes a ferrite core and operates with a 73mA DC current rating. It exhibits a 21Ω DC resistance (DCR) and a Q factor of 30 at a test frequency of 790kHz. The axial package measures 3.05mm in diameter and 7.62mm in length, with an operating temperature range of -55°C to 105°C.
Bourns 8230-76 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 73mA |
| DC Resistance (DCR) | 21R |
| Diameter | 3.05mm |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Resistance | 21R |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
