Through-hole fixed inductor featuring 330µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and operates with a maximum DC current of 62mA and a DC resistance of 28 Ohms. It offers a Q factor of 30 at 790kHz and a self-resonant frequency of 7MHz, with an operating temperature range of -55°C to 105°C. The axial package includes leads for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-80 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 62mA |
| DC Resistance (DCR) | 28R |
| Diameter | 3.05mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.