
This ferrite axial inductor has a maximum DC current rating of 48mA and a self-resonant frequency of 5MHz. It is available in a through-hole package with a diameter of 3.05mm and a length of 7.62mm. The inductor is RoHS compliant and has a tolerance of 10%. It operates over a temperature range of -55°C to 105°C.
Bourns 8230-86-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Diameter | 3.05mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Length | 7.62mm |
| Max DC Current | 48mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-86-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.