
Through-hole fixed inductor featuring 820µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 30 at 790kHz, with a maximum DC current rating of 40mA. It exhibits a DC resistance of 65 Ohms and operates within a temperature range of -55°C to 105°C. The axial package includes tin-plated leads and is RoHS compliant.
Bourns 8230-90-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 65R |
| Diameter | 3.05mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 30 |
| Resistance | 65R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-90-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
