General purpose fixed inductor featuring 100nH inductance with a 10% tolerance. This phenolic-core, unshielded component offers a 1.1A DC current rating and a low 70mΩ DC resistance. Designed with axial leads for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C. The inductor boasts a self-resonant frequency of 690MHz at a test frequency of 25MHz, with a Q factor of 40. It is RoHS compliant and features tin contact plating.
Bourns 8230-94-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 1.1A |
| DC Resistance (DCR) | 70mR |
| Diameter | 3.05mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 690MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-94-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.