
The 8230-96 is a fixed inductor with a core material of phenolic and a Q factor of 40. It has a self resonant frequency of 650MHz and a tolerance of 10%. The inductor is available in a bulk packaging with 1000 units per package. It is not RoHS compliant and is designed for through-hole mounting. The inductor operates over a temperature range of -55°C to 105°C and has a maximum DC current rating of 1.1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-96 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Diameter | 3.05mm |
| Inductance | 120nH |
| Length | 7.62mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 650MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.