
This through-hole fixed inductor features a phenolic core material, axial package, and unshielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a diameter of 3.05mm and a length of 7.62mm, with a maximum DC current rating of 1.1A. It is RoHS compliant and has a Q factor of 40, with a self-resonant frequency of 650MHz.
Checking distributor stock and pricing after the page loads.
Bourns 8230-96-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Diameter | 3.05mm |
| Inductance | 120nH |
| Length | 7.62mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.