The 8250 series fixed inductor is a through-hole component with a ferrite core and shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a self-resonant frequency of 4.5MHz and a saturation current of 40mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Bourns 8250-102K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8250-102K-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.1R |
| Inductance | 1mH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 12.1R |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 4.5MHz |
| Series | 8250 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-102K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.