This shielded wirewound ferrite choke features an inductance of 10000uH with a tolerance of 10%. It has a maximum DC current rating of 0.05A and a maximum saturation current of 0.014A typ. The minimum quality factor is 70 and the minimum self resonant frequency is 1.3MHz. The choke is designed for through-hole mounting with an axial lead style and measures 11.43mm in length and 4.17mm in diameter.
Checking distributor stock and pricing after the page loads.
Bourns 8250-103K-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.014(Typ)A |
| Max DC Resistance | 93.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 4.17mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |