
Shielded wirewound RF choke with 100mH inductance and 10% tolerance, designed for through-hole mounting with axial leads. Features a ferrite core, 22mA DC current rating, and 484 Ohm DC resistance. Operates across a -55°C to 105°C temperature range, with a Q factor of 50 at 79kHz test frequency. RoHS compliant and packaged in a bag.
Sign in to ask questions about the Bourns 8250-104K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8250-104K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 22mA |
| DC Resistance (DCR) | 484R |
| Diameter | 4.17mm |
| Inductance | 100mH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 22mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Q Factor | 50 |
| Resistance | 484R |
| RoHS Compliant | Yes |
| Saturation Current | 3mA |
| Self Resonant Frequency | 320kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-104K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
