
This ferrite inductor features a core material and is shielded. The inductor has a DC resistance of 84 ohms and an inductance of 12 millihenries. It is rated for a maximum DC current of 53 milliamperes and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is available in a package quantity of 1000 and is RoHS compliant.
Sign in to ask questions about the Bourns 8250-123K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8250-123K-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 84R |
| Diameter | 4.17mm |
| Inductance | 12mH |
| Length | 11.43mm |
| Max DC Current | 53mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 880kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-123K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.