Shielded wirewound fixed inductor with 18mH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial termination, and a Q factor of 50 at 79kHz. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 48mA and a DC resistance of 104 Ohms. This RoHS compliant component is packaged in bulk.
Bourns 8250-183K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 104R |
| Diameter | 4.17mm |
| Inductance | 18mH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 48mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 10mA |
| Self Resonant Frequency | 720kHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.