The Bourns 8250-220K is a general purpose axial inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.742 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 38 MHz.
Bourns 8250-220K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.742 |
| Rated Current-Max | 0.565 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | 8250 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 8250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.