
RF Choke Shielded Wirewound 220uH 10% 790KHz 65Q-Factor Ferrite 0.251A 3.48Ohm DCR AXL Bag
Bourns 8250-221K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.48R |
| Diameter | 4.17mm |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 251mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 9.4MHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.