RF Choke Shielded Wirewound 3.3uH 10% 7.9MHz 41Q-Factor Ferrite 0.95A 0.26Ohm DCR AXL
Bourns 8250-3R3K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.95 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 88 |
| Manufacturer Series | 8250 |
| Quality Factor-Min (at L-nom) | 41 |
| Series | 8250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 8250-3R3K to view detailed technical specifications.
No datasheet is available for this part.