This through-hole ferrite inductor features a 3.3uH inductance value, a DC resistance of 260mR, and a 10% tolerance. It has a maximum operating temperature range of -55°C to 105°C and is shielded for electromagnetic interference reduction. The inductor is available in bulk packaging and is compliant with RoHS regulations. It has a maximum DC current rating of 950mA and a self-resonant frequency of 88MHz.
Bourns 8250-3R3K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Diameter | 4.17mm |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 88MHz |
| Series | 8250 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-3R3K-RC to view detailed technical specifications.
No datasheet is available for this part.