RF Choke Shielded Wirewound 4.7uH 10% 7.9MHz 42Q-Factor Ferrite 0.71A 0.168Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.71(Typ)A |
| Max DC Resistance | 0.168Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 72MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 4.17mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |