RF Choke Shielded Wirewound 56uH 10% 2.5MHz 55Q-Factor Ferrite 0.38A 1.64Ohm DCR AXL T/R
Bourns 8250-560K-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.16(Typ)A |
| Max DC Resistance | 1.64Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 25MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 4.17mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bourns 8250-560K-TR-RC to view detailed technical specifications.
No datasheet is available for this part.