The Bourns 8250-822K-RC is a general purpose axial RF inductor with a nominal inductance of 8200uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 86.6 ohms. It is designed for use in RF applications and has a self resonance frequency of 1.4 MHz. The inductor is available in a through-hole package with a length of 11.43mm.
Bourns 8250-822K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 86.6 |
| Rated Current-Max | 0.052 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1.4 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.