
Shielded wirewound RF choke with 100nH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial termination with tin plating, and a maximum DC current of 3A. Offers a Q factor of 50 at 25MHz, 26mΩ DC resistance, and a self-resonant frequency of 400MHz. Operates across a temperature range of -55°C to 105°C.
Bourns 8250-R10K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 26mR |
| Diameter | 4.17mm |
| Inductance | 100nH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 0.45inch |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 400MHz |
| Series | 8250 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-R10K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
