RF Choke Shielded Wirewound 0.12uH 10% 25MHz 50Q-Factor Ferrite 2.86A 0.029Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.029 |
| Rated Current-Max | 2.86 |
| Test Frequency | 25 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | 8250 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 8250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |