This Bourns variable resistor features a cermet construction with a linear taper and a 100kR resistance value. It has a tolerance of 5% and is rated for operation between -40°C and 125°C. The resistor is available in a package quantity of 5 and is terminated with a J-Hook. However, it is not RoHS compliant.
Bourns 82A1A-B28-H20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.