The 82A1A-B28-H25 is a 1MR cermet variable resistor with a linear taper and 5% tolerance. It operates over a temperature range of -40°C to 125°C. This resistor is not RoHS compliant. It features a J-Hook termination and is available as a single gang, single turn device.
Bourns 82A1A-B28-H25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1A-B28-H25 to view detailed technical specifications.
No datasheet is available for this part.