The Bourns 82A1A-C28-A11 is a cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a linear taper and a J-Hook termination. This resistor is not RoHS compliant and is available in a package quantity of 5. It features a single turn and a resistance of 2kΩ.
Bourns 82A1A-C28-A11 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1A-C28-A11 to view detailed technical specifications.
No datasheet is available for this part.