
Conductive plastic potentiometer, 0.25W power rating, 250kΩ resistance with 10% tolerance. Features a single turn, logarithmic taper, and solder termination. Operates across a -40°C to 125°C temperature range with a 1.5kV voltage rating. Panel mount design with a 0.235-inch actuator diameter and 0.688-inch actuator length. RoHS compliant.
Bourns 82A1D-Z28-BA0/255L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 0.688inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 33.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 82 Vintage Premium |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 1.5kV |
| Weight | 21g |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A1D-Z28-BA0/255L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.