The 82A1E-B24-S23L is a conductive plastic variable resistor from Bourns with a resistance of 500kR and a tolerance of 10%. It features an audio taper and is packaged in bulk. This resistor is suitable for applications requiring a variable resistance, and its conductive plastic construction provides a durable and reliable solution.
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| Series | 83 |
| Taper | Audio |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |