The 82A1E-B28-A10 is a 1kR cermet variable resistor with a 10% tolerance and a maximum operating temperature of 125°C. It is available in a package quantity of 5. The resistor is not RoHS compliant. It has a linear taper and a J-Hook termination. The 82A1E-B28-A10 is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |