The 82A1J-B28-A08 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a cermet construction with a resistance of 500R and a tolerance of 10%. The resistor is available in a single gang configuration with one turn. It is not RoHS compliant.
Bourns 82A1J-B28-A08 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82A1J-B28-A08 to view detailed technical specifications.
No datasheet is available for this part.