
The 82A2A-B28-A13/A13L is a 2-gang linear potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5kR resistance value with a 10% tolerance and is constructed using CERMET technology. The potentiometer is designed for panel mount applications and is packaged in a tray. It is compliant with RoHS regulations and has a weight of 27g.
Sign in to ask questions about the Bourns 82A2A-B28-A13/A13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 82A2A-B28-A13/A13L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A2A-B28-A13/A13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.