The Bourns 82C1A-E24-G17 is a conductive plastic variable resistor with a resistance of 25kR and a tolerance of 20%. It features an audio taper and a termination type of J-Hook. This resistor is designed to operate within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Audio |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Not Compliant |