
This 1kR Cermet linear potentiometer features a 1 gang, 1 turn design with a 10% tolerance. It is constructed with a CERMET technology and has a panel mount configuration. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. The potentiometer is available in bulk packaging with a quantity of 5 units per package.
Sign in to ask questions about the Bourns 82C1A-E28-A10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 82C1A-E28-A10L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82C1A-E28-A10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
