
The 82C1A-E28-A15L is a 1-gang linear potentiometer with a cermet resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The potentiometer is designed for panel mount and is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Bourns 82C1A-E28-A15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 82C1A-E28-A15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82C1A-E28-A15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
