The 82R1A-R22-A15L is a 10kR cermet potentiometer with a linear taper and 10% tolerance. It has a maximum operating temperature of 125°C and a maximum power dissipation of 2W. The potentiometer is available in bulk packaging and is designed for panel or bushing mount applications. It is constructed with a tin-plated contact and has a weight of 0.740753oz.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 37.88mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |