This 1-gang linear cermet potentiometer features a 100kR resistance value with a 10% tolerance. It has a maximum power dissipation of 2W and operates within a temperature range of -40°C to 125°C. The potentiometer is designed for panel mount applications and is packaged in a tray with 5 units per package.
Bourns 82R1A-R22-A20L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 37.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | 82 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82R1A-R22-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
