The 82R1A-R50-A10 is a single-turn variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a linear taper and a 10% tolerance. The resistor is available in a package quantity of 5 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |