Res Cermet POT 2.5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 6mm (65.88 X 15.88 X 22.85mm) J-Hook Panel Mount
Bourns 82R1A-R50-E12 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82R1A-R50-E12 to view detailed technical specifications.
No datasheet is available for this part.