General purpose potentiometer featuring a 250kR resistance value with a 10% tolerance. This conductive plastic, logarithmic taper potentiometer is designed for panel mounting and offers a single gang, single turn configuration. It operates within a temperature range of -40°C to 125°C with a maximum power dissipation of 250mW. The knurled shaft style actuator measures 0.235 inches in diameter and 1.062 inches in length, with overall dimensions of 15.88mm for depth, height, and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 82Z1D-Z33-BA0/753L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.235inch |
| Actuator Length | 1.062inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 82 Vintage Premium |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82Z1D-Z33-BA0/753L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.