
Wirewound linear potentiometer with 1kR resistance and 5% tolerance, rated for 1W maximum power dissipation and 500V DC. Features a 10-turn wirewound resistor element with 0.25% linearity, suitable for panel or through-hole mounting with a bushing. Operates within a temperature range of 1°C to 125°C, offering a 0.25-inch actuator diameter and 0.875-inch actuator length.
Bourns 83A1A-B28-J10L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 41.28mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1A-B28-J10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.