
Wirewound potentiometer featuring 5kR resistance with a 5% tolerance. This general-purpose variable resistor offers a linear taper and 1W maximum power dissipation. It is designed for panel or through-hole mounting with a bushing and PC pin termination. Operating temperature range is 1°C to 125°C, with a DC rated voltage of 500V.
Bourns 83A1A-B28-J13L technical specifications.
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 41.28mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1A-B28-J13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
