
10kR linear rotary potentiometer, wirewound resistor type, featuring 10 turns and 5% resistance tolerance. Rated for 1W maximum power dissipation and 350V DC rated voltage. Mounts via panel with a bushing and through-hole termination with PC pins. Operating temperature range from 1°C to 125°C.
Bourns 83A1A-B28-J15L technical specifications.
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 34.93mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1A-B28-J15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
