
The 83A1D-B24-J10L is a linear wirewound potentiometer from Bourns with a resistance of 1kR and a tolerance of 5%. It has a maximum power dissipation of 1W and operates within a temperature range of 1°C to 125°C. The potentiometer is available in a tray packaging and features a panel mount with through hole termination. It is compliant with RoHS regulations.
Bourns 83A1D-B24-J10L technical specifications.
| Contact Plating | Gold |
| Depth | 15.88mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 83A1D-B24-J10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.