
Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 1 W, ± 5%
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 5% |
| Weight | 0.740753oz |
| RoHS | Compliant |