The 83A1D-B28-K16 is a 10-turn linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It is designed for through-hole mounting and features a resistance of 20kR with a tolerance of 10%. This resistor is not RoHS compliant.
Bourns 83A1D-B28-K16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 20kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 83A1D-B28-K16 to view detailed technical specifications.
No datasheet is available for this part.