
The 83C1A-E28-K16 is a 10-turn linear variable resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. This resistor is designed for through-hole mounting and is not RoHS compliant. It is a part of the 83 series and has a weight of 0.740753oz.
Bourns 83C1A-E28-K16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 20kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 83 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 83C1A-E28-K16 to view detailed technical specifications.
No datasheet is available for this part.
