
Precision Potentiometers 10K 5% 5/8 10T WW
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 15.88mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 84 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |