Bourns 84C1D-E12-K18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 50kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 84 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 84C1D-E12-K18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.