Cermet potentiometer, 2W power dissipation, 1kΩ resistance with 10% tolerance. Features a linear taper, single turn, and panel mount design with J-hook termination. Operates across a -40°C to 125°C temperature range. Includes a switch and two gangs.
Sign in to ask questions about the Bourns 86R2A-R16-A10/R71L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 86R2A-R16-A10/R71L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.63inch |
| Depth | 15.88mm |
| Length | 41.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 86 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 86R2A-R16-A10/R71L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.