Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (41.41 X 15.88mm) J-Hook/Solder Lug Panel Mount
Bourns 86R2A-R16-A13/R51L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 41.41mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 86 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
No datasheet is available for this part.