Inductor Adjustable RF Shielded Wirewound 1.5uH to 3uH 7.9MHz 40/41Q-Factor 0.08A 0.66Ohm DCR RDL
Bourns 9050 technical specifications.
| Height | 0.539mm |
| Inductance | 1.5uH |
| Length | 0.655inch |
| Max DC Current | 80mA |
| Q Factor | 41 |
| RoHS Compliant | No |
| Self Resonant Frequency | 39MHz |
| Shielding | Shielded |
| Width | 0.539mm |
| RoHS | Not Compliant |
No datasheet is available for this part.