Inductor Adjustable RF Shielded Wirewound 64.57uH to 163uH 790KHz 36/50Q-Factor 0.155A 9.98Ohm DCR Pin
Bourns 9113 technical specifications.
| Type | Adjustable RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 64.57u to 163uH |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 9.98Ohm |
| Minimum Quality Factor | 36|50 |
| Minimum Self Resonant Frequency | 3.1MHz |
| Lead Style | Pin |
| Product Length | 11.05mm |
| Product Depth | 11.05mm |
| Height | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Bourns 9113 to view detailed technical specifications.
No datasheet is available for this part.